| # of units | Price |
|---|---|
| 2+ | $6.25 |
| 10+ | $5.95 |
| 50+ | $5.65 |
| 250+ | $5.45 |
Package of 24 Round Rubber Feet.
| Specification | Value |
|---|---|
| Piece Count | 24 |
| Shape | Round |
| Color | Black |
| Additional Feature | Adhesive backed |
| Diameter | 0.5 in. |
| Height | 0.14 in. |
| Product Type | Rubber Feet Adhesive Backed |