Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1421T5BK Electronic Enclosure Accessories

  • Package of 24 T5 Round Rubber Feet
  • Jameco Part no.: 2534759
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1421T5BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 4016.99.6050 
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$6.75 ea

551 ship on Sep. 22


# of units Price
2+ $6.75
10+ $6.45
50+ $6.15
250+ $5.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Package of 24 T5 Round Rubber Feet

Features

  • Material: N/A
  • Material: Rubber
  • Color: Black
  • Product Category: Accessories
  • Type: Rubber Feet
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Package of 24 Round Rubber Feet Round Hemisphere 0.44D x 0.2 Black.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeRubber Feet
    MaterialRubber
    ColorBlack
    Manufacturer Series1421-FEET
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;