Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1421T7 Electronic Enclosure Accessories

  • Package of 24 Screw-On Rubber Feet
  • Jameco Part no.: 2534783
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1421T7
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 4016.99.6050 
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$21.35 ea

122 ship on Sep. 21


# of units Price
1+ $21.35
5+ $20.25
25+ $19.25
100+ $18.35

Request Larger Quantity Quote

Package of 24 Screw-On Rubber Feet

Features

  • Material: N/A
  • Material: Rubber
  • Color: Black
  • Product Category: Accessories
  • Type: Rubber Feet
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Pkg Of 24 Screw-On Rubber Feet.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeRubber Feet
    MaterialRubber
    ColorBlack
    Manufacturer Series1421-FEET
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;