N4X Dbl Door Floormount Encl w/panel - 72 x 60 x 12 - 316 SS.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Stainless Steel |
| Length | 72.13 in. |
| Width | 60.06 in. |
| Height | 12.69 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-13, type-4x |
| Manufacturer Series | 1422N4SS |
| IP Rating | IP66 |
| Compliance | Compliance Docs |