N12 Dbl Door Wallmount Encl w/panel - 42 x 42 x 12 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 42 in. |
| Width | 42 in. |
| Height | 12 in. |
| Agency Approvals | csa, ul, non-rohs, NEMA type-12 |
| Manufacturer Series | 1422 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |