| Specification | Value |
| Dimensions (W x D x H) | 8.00 x 6.00 x 4.00 in |
| Body Material | 20-gauge steel with aluminum end panels |
| Color | Blue (satin gulf blue powder coat) |
| Front Panel | Satin black aluminum, 0.064 inches thick |
| IP Rating | IP32 |
| Weight | 2.37 lbs (1.08 kg) |
| RoHS Compliant | Yes |
| REACH Compliant | Yes |
The Hammond Manufacturing 1426M-B is a general-purpose metal instrument enclosure measuring 8.00 x 6.00 x 4.00 inches, constructed with a 20-gauge steel top and bottom finished in a satin gulf blue powder coat and 0.064-inch thick aluminum front and rear panels. The front panel is finished in satin black while the rear panel matches the blue case color, and both the rear panel and bottom of the enclosure are vented to support passive airflow for heat-generating electronics. The enclosure ships with 6-32 Philips nickel-plated screws and self-adhesive rubber feet, and the aluminum panels are designed to be easy to machine for custom cutouts and hardware installations.
| Specification | Value |
| Width | 8.00 in |
| Depth | 6.00 in |
| Height | 4.00 in |
| Body material | 20-gauge steel (top and bottom) |
| Panel material | Aluminum, 0.064 inches thick (front and rear) |
| Case color | Blue (satin gulf blue powder coat) |
| Front panel color | Satin black |
| Rear panel color | Matches case color (blue) |
| Venting | Rear panel and bottom vented |
| IP rating | IP32 |
| Weight | 2.37 lbs (1.08 kg) |
| Gross weight | 1.0425 kg |
| Hardware included | 6-32 Philips nickel-plated screws and self-adhesive rubber feet |
| Series | 1426 Metal Instrument Enclosures |
| Type | Instrument enclosure |
| RoHS compliant | Yes |
| REACH compliant | Yes |
| USMCA compliant | Yes |
| ECCN | EAR99 |
| HTS code | 7310.29.0065 |
| UPC | 623980490809 |
Yes. The enclosure includes 6-32 Philips nickel-plated screws and self-adhesive rubber feet.
Yes. The front and rear panels are 0.064-inch thick aluminum, which the manufacturer describes as easy to machine, supporting custom cutouts for connectors, displays, switches, and other hardware.
Yes. Both the rear panel and the bottom of the enclosure are vented to support passive airflow for heat-generating internal components.
The enclosure measures 8.00 inches wide by 6.00 inches deep by 4.00 inches high, as listed in the manufacturer series datasheet.
Yes. The 1426M-B is listed as RoHS compliant and REACH compliant. Compliance documentation is available at hammfg.com/compliance.
The interior usable space will be smaller than the outer dimensions of 8.00 x 6.00 x 4.00 inches due to wall thickness and panel overlap. Review the manufacturer CAD drawings (PDF, DXF, and STEP files are available from Hammond) to confirm internal clearances before ordering.
The 1426M-B is a general-purpose instrument enclosure with a vented rear panel and bottom. An IP32 rating has been reported across multiple distributor listings, which indicates protection against solid objects larger than 2.5 mm and dripping water when tilted up to 15 degrees - but this rating has not been independently confirmed in the manufacturer datasheet. This enclosure is not described as weatherproof or sealed, and is not recommended for outdoor or wet-location use without independent verification of the IP rating for your specific application.
Yes. Hammond Manufacturing provides CAD PDF, DXF, STEP, and Parasolid (X_T) files for the 1426M-B directly on their website, allowing designers to verify fit within an assembly before ordering.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Steel w/ Aluminum End Panels |
| Length | 8 in. |
| Width | 6 in. |
| Height | 4 in. |
| Color | Blue |
| Additional Feature | Instrument Enclosure |
| Manufacturer Series | 1426 |
| Compliance | Compliance Docs |