| # of units | Price |
|---|---|
| 1+ | $65.85 |
| 5+ | $62.55 |
| 25+ | $59.45 |
| 100+ | $56.95 |
enclosure - blue w/ vented bottom; black front panel.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Steel w/ Aluminum End Panels |
| Length | 11 in. |
| Width | 11.7 in. |
| Height | 5.5 in. |
| Color | Blue |
| Additional Feature | Instrument Enclosure |
| Manufacturer Series | 1426 |
| Compliance | Compliance Docs |