| # of units | Price |
|---|---|
| 1+ | $70.45 |
| 5+ | $66.85 |
| 25+ | $63.55 |
| 100+ | $60.95 |
enclosure - beige w/ vented bottom; black front panel.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Steel w/ Aluminum End Panels |
| Length | 12 in. |
| Width | 6 in. |
| Height | 4 in. |
| Color | Beige |
| Additional Feature | Instrument Enclosure |
| Manufacturer Series | 1426 |
| Compliance | Compliance Docs |