Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1427BAILKIT3 Rack Accessories

  • Tilt Bail Designed For Half-Width Rm_U Series Enclosures
  • Jameco Part no.: 2535711
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1427BAILKIT3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$27.85 ea

14 ship on Sep. 18


# of units Price
1+ $27.85
5+ $26.45
25+ $25.15
100+ $23.95

Request Larger Quantity Quote

Tilt Bail Designed For Half-Width Rm_U Series Enclosures

Features

  • Material: Polycarbonate Plastic
  • Material: Polycarbonate & Aluminum
  • Color: Black
  • Product Category: Accessories
  • Type: Tilt bail, stand
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Tilt bail designed for half-width RM_U series enclosures.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeTilt Bail Set
ColorBlack
MaterialPolycarbonate Plastic
Manufacturer Series1427BAILKIT
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;