Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1427BCGM20L Rack Accessories

  • Cordgrip Nickel Plated Brass Metric M20 24mmL
  • Jameco Part no.: 2535751
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1427BCGM20L
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8547.20.0000
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$7.25 ea

51 ship on Sep. 22


# of units Price
2+ $7.25
10+ $6.95
50+ $6.55
250+ $6.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Cordgrip Nickel Plated Brass Metric M20 24mmL

Features

  • Material: N/A
  • Standards: ul
  • Material: Nickel Plated Brass
  • Color: Nickel Plated Brass
  • IP Rating: IP68
  • Product Category: Accessories
  • Type: Cord Grip
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

cordgrip - Nickel Plated Brass metric.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeCable Gland
ColorBrass
MaterialNickel Plated Brass
Manufacturer Series1427BCG
Agency ApprovalsUL
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;