Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1427BCGPG29 Rack Accessories

  • Cordgrip Nickel Plated Brass PG29 Thread
  • Jameco Part no.: 2535831
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1427BCGPG29
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8547.20.0000
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$16.95 ea

40 ship on Sep. 21


# of units Price
1+ $16.95
10+ $16.15
50+ $15.35
200+ $14.65

Request Larger Quantity Quote

Cordgrip Nickel Plated Brass PG29 Thread

Features

  • Material: N/A
  • Standards: ul
  • Material: Nickel Plated Brass
  • Color: Nickel Plated Brass
  • IP Rating: IP68
  • Product Category: Accessories
  • Type: Cord Grip
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

cordgrip - np brass.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeCable Gland
ColorBrass
MaterialNickel Plated Brass
Manufacturer Series1427BCG
Agency ApprovalsUL
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;