| # of units | Price |
|---|---|
| 2+ | $5.05 |
| 10+ | $4.75 |
| 50+ | $4.55 |
| 250+ | $4.35 |
handle - round metal with 4" mounting hole center & 1.3" height.
| Specification | Value |
|---|---|
| Product Type | Steel Handle Kit |
| Color | Black |
| Material | Steel |
| Manufacturer Series | 1427 |
| Height | 0.38 in. |
| Length | 1.3 in. |
| Width | 4.38 in. |
| Compliance | Compliance Docs |