Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1427C9 Rack Accessories

  • Handle Oval Nickel Finished Brass 4.4" Long 1.3" Height Clear
  • Jameco Part no.: 2535975
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1427C9
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7616.99.5190
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$6.75 ea

46 ship on Sep. 18


# of units Price
2+ $6.75
10+ $6.45
50+ $6.15
250+ $5.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Handle Oval Nickel Finished Brass 4.4" Long 1.3" Height Clear

Features

  • Material: N/A
  • Material: Aluminum
  • Color: Clear (Anodize)
  • Product Category: Accessories
  • Type: Handle
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

handle - oval nickel finished brass 4.4" long 1.3" height..

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeAluminum Handle
ColorClear (Anodize)
MaterialAluminum
Manufacturer Series1427OVAL-SQUARE
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;