| # of units | Price |
|---|---|
| 2+ | $5.35 |
| 10+ | $5.15 |
| 50+ | $4.85 |
| 250+ | $4.65 |
cordgrip - black nylon. Mounting hole diameter .886".
| Specification | Value |
|---|---|
| Product Type | Cable Gland |
| Color | Black |
| Material | N/A |
| Manufacturer Series | 1427CG |
| Agency Approvals | CSA, UL |
| Compliance | Compliance Docs |