| # of units | Price |
|---|---|
| 5+ | $4.49 |
| 25+ | $4.27 |
| 100+ | $4.06 |
| 500+ | $3.88 |
3.0" Steel Handle Kit, Black 1.5 x 3.31 x 0.31 Inch.
| Specification | Value |
|---|---|
| Product Type | Steel Handle Kit |
| Color | Black |
| Material | Steel |
| Manufacturer Series | 1427 |
| Height | 0.31 in. |
| Length | 1.5 in. |
| Width | 3.31 in. |
| Compliance | Compliance Docs |