| # of units | Price |
|---|---|
| 2+ | $9.45 |
| 10+ | $9.05 |
| 50+ | $8.55 |
| 250+ | $8.25 |
handle - aluminum; 3" mounting centers. 1.64" high. Black handle & posts..
| Specification | Value |
|---|---|
| Product Type | Handle |
| Color | Black |
| Material | N/A |
| Manufacturer Series | 1427BC |
| Height | 1.64 in. |
| Length | 3.76 in. |
| Width | 0.52 in. |
| Compliance | Compliance Docs |