Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1427HK Rack Accessories

  • Hinge Kit Gray Polyester with Brass Inserts Includes Screws And O-Rings
  • Jameco Part no.: 2536175
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1427HK
  • NCNR (Non-Cancelable, Non-Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$18.45 ea

2 ship on Sep. 18


# of units Price
1+ $18.45
10+ $17.55
50+ $16.65
200+ $15.85

Request Larger Quantity Quote

Hinge Kit Gray Polyester with Brass Inserts Includes Screws And O-Rings

Features

  • Material: Fiberglass
  • Standards: culus
  • Type Rating: type-4x
  • Material: Fiberglass Polyester
  • Color: Beige
  • IP Rating: IP66
  • Product Category: Accessories
  • Type: Hinge Kit
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

hinge kit - grey polyester with brass inserts. Includes screws and o-rings.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeHinge Kit
    ColorBeige
    MaterialFiberglass
    Manufacturer Series1590ZGRP
    Agency ApprovalsUL, CUL
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;