| # of units | Price |
|---|---|
| 1+ | $11.35 |
| 10+ | $10.85 |
| 50+ | $10.25 |
| 200+ | $9.85 |
handle - extruded aluminum. 5.3" hole centers. Clear handle & black posts..
| Specification | Value |
|---|---|
| Product Type | Handle |
| Color | Black |
| Material | N/A |
| Manufacturer Series | 1427BC |
| Height | 1.64 in. |
| Length | 6.06 in. |
| Width | 0.55 in. |
| Compliance | Compliance Docs |