Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1427NCGM40B Rack Accessories

  • Cordgrip Black Nylon Metric M40x1.5
  • Jameco Part no.: 2536463
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1427NCGM40B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8547.20.0000
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$5.45 ea

32 ship on Sep. 23


# of units Price
2+ $5.45
10+ $5.15
50+ $4.95
250+ $4.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Cordgrip Black Nylon Metric M40x1.5

Features

  • Material: N/A
  • Standards: ul
  • Material: Nylon
  • Color: Black
  • Flame Rating: UL94-V2
  • IP Rating: IP68
  • Product Category: Accessories
  • Type: Cord Grip
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

cordgrip - black nylon. metric.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeCable Gland
ColorBlack
MaterialNylon
Manufacturer Series1427NCG
Agency ApprovalsUL
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;