| # of units | Price |
|---|---|
| 5+ | $4.76 |
| 25+ | $4.52 |
| 100+ | $4.29 |
| 500+ | $4.10 |
2.8" Round Bar Handle.
| Specification | Value |
|---|---|
| Product Type | Steel Handle Kit |
| Color | Chrome |
| Material | Steel |
| Manufacturer Series | 1427 |
| Height | 0.25 in. |
| Length | 0.95 in. |
| Width | 3.05 in. |
| Compliance | Compliance Docs |