Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1427R Rack Accessories

  • Plastic Tray Handle Includes Hardware.
  • Jameco Part no.: 2536799
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1427R
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7616.99.5190
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$7.55 ea

62 ship on Sep. 18


# of units Price
2+ $7.55
10+ $7.25
50+ $6.85
250+ $6.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Plastic Tray Handle Includes Hardware.

Features

  • Material: N/A
  • Material: ABS Plastic
  • Color: Light Gray
  • Product Category: Accessories
  • Type: Handle
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Plastic tray handle . Includes hardware..

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePlastic Handle
ColorLight Gray
MaterialPlastic
Manufacturer Series1427PLASTIC
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;