| # of units | Price |
|---|---|
| 1+ | $12.35 |
| 10+ | $11.75 |
| 50+ | $11.15 |
| 200+ | $10.65 |
handle - extruded aluminum. 6" hole centers. Black handle & posts..
| Specification | Value |
|---|---|
| Product Type | Handle |
| Color | Black |
| Material | Aluminum |
| Manufacturer Series | 1427BC |
| Height | 1.64 in. |
| Length | 6.76 in. |
| Width | 0.55 in. |
| Compliance | Compliance Docs |