Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1431-29BK3 Electronic Enclosure Accessories

  • Bottom Plate for Steel Chassis Satin Black Steel Chassis Cover 12 X 10
  • Jameco Part no.: 2537167
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1431-29BK3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$14.25 ea

62 ship on Sep. 18


# of units Price
1+ $14.25
10+ $13.45
50+ $12.85
200+ $12.25

Request Larger Quantity Quote

Bottom Plate for Steel Chassis Satin Black Steel Chassis Cover 12 X 10

Features

  • Material: Mild Steel
  • Material: Steel
  • Color: Black
  • Product Category: Chassis
  • Type: Bottom Plate
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Bottom plate for steel chassis. Satin black..

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeBottom Plate
MaterialSteel
ColorBlack
Manufacturer Series1441
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;