Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1434-14 Electronic Enclosure Accessories

  • Bottom Plate for Aluminum Chassis Aluminum Chassis Cover 9 X 5
  • Jameco Part no.: 2537319
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1434-14
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7616.99.5190
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$6.05 ea

74 ship on Sep. 18


# of units Price
2+ $6.05
10+ $5.75
50+ $5.45
250+ $5.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Bottom Plate for Aluminum Chassis Aluminum Chassis Cover 9 X 5

Features

  • Material: N/A
  • Material: Aluminum
  • Color: Natural Aluminum
  • Product Category: Chassis
  • Type: Bottom Plate
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Bottom plate for aluminum chassis.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeBottom Plate
MaterialAluminum
ColorNatural Aluminum
Manufacturer Series1444
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;