Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1434-176 Electronic Enclosure Accessories

  • Bottom Plate for Aluminum Chassis Aluminum Chassis Cover 17X6
  • Jameco Part no.: 2537407
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1434-176
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7616.99.5190
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$11.15 ea

68 ship on Sep. 21


# of units Price
1+ $11.15
10+ $10.55
50+ $9.95
200+ $9.55

Request Larger Quantity Quote

Bottom Plate for Aluminum Chassis Aluminum Chassis Cover 17X6

Features

  • Material: N/A
  • Material: Aluminum
  • Color: Natural Aluminum
  • Product Category: Chassis
  • Type: Bottom Plate
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Bottom plate for aluminum chassis.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeBottom Plate
    MaterialAluminum
    ColorNatural Aluminum
    Manufacturer Series1444
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;