Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1435B Operator Interface Enclosures

  • Pushbutton Enclosure 2 Pushbutton x 30.5mm Steel/Gray 5.75 x 3.25 x 2.75 Inch
  • Jameco Part no.: 2537543
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1435B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
1435A 1435A
Hammond Manufacturing
$75.85
1435C 1435C
Hammond Manufacturing
$98.25
1435D 1435D
Hammond Manufacturing
$110.65
1435F 1435F
Hammond Manufacturing
$124.85
1435H 1435H
Hammond Manufacturing
$141.55
1435K 1435K
Hammond Manufacturing
$164.85

$85.75 ea

8 Weeks Lead Time


# of units Price
1+ $85.75
5+ $82.25
25+ $79.85

Request Larger Quantity Quote

Pushbutton Enclosure 2 Pushbutton x 30.5mm Steel/Gray 5.75 x 3.25 x 2.75 Inch

Features

  • Material: Mild Steel
  • Standards: csa, ul, ce
  • Type Rating: type-12, type-13
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Pushbutton Encl - 2 PB x 30.5mm - Steel/Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePushbutton Enclosure
Manufacturer Series1435
Length5.75 in.
Width3.25 in.
Height2.75 in.
MaterialMild Steel
Agency ApprovalsCSA, UL, CE, NEMA Type-12, Type-13
IP RatingIP54
ColorGray
No. of Holes2
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;