| # of units | Price |
|---|---|
| 1+ | $111.65 |
| 5+ | $107.15 |
| 25+ | $103.95 |
N12 Lift Off, Screw Cover Encl - Extra Deep - 8 x 4 x 4.7 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Length | 8 in. |
| Width | 4 in. |
| Height | 4.75 in. |
| Agency Approvals | CSA, UL, CE |
| Manufacturer Series | 1436-8 |
| IP Rating | IP54 |
| Compliance | Compliance Docs |