| # of units | Price |
|---|---|
| 1+ | $15.25 |
| 10+ | $14.45 |
| 50+ | $13.75 |
| 200+ | $13.15 |
chassis - steel; satin black finish.
| Specification | Value |
|---|---|
| Product Type | Chassis |
| Material | Steel |
| Length | 10 in. |
| Width | 6 in. |
| Height | 1 in. |
| Color | Black |
| Additional Feature | Chassis (Steel) |
| Manufacturer Series | 1441 |
| Compliance | Compliance Docs |