| # of units | Price |
|---|---|
| 1+ | $33.55 |
| 5+ | $31.85 |
| 25+ | $30.25 |
| 100+ | $28.95 |
chassis - steel; satin black finish.
| Specification | Value |
|---|---|
| Product Type | Chassis |
| Material | Steel |
| Length | 16 in. |
| Width | 8 in. |
| Height | 2 in. |
| Color | Black |
| Additional Feature | Chassis (Steel) |
| Manufacturer Series | 1441 |
| Compliance | Compliance Docs |