| # of units | Price |
|---|---|
| 1+ | $32.55 |
| 5+ | $30.85 |
| 25+ | $29.35 |
| 100+ | $28.15 |
chassis - steel; satin black finish.
| Specification | Value |
|---|---|
| Product Type | Chassis |
| Material | Steel |
| Length | 12 in. |
| Width | 10 in. |
| Height | 2 in. |
| Color | Black |
| Additional Feature | Chassis (Steel) |
| Manufacturer Series | 1441 |
| Compliance | Compliance Docs |