| # of units | Price |
|---|---|
| 1+ | $44.75 |
| 5+ | $42.45 |
| 25+ | $40.35 |
| 100+ | $38.75 |
chassis - steel; ASA 61 grey finish.
| Specification | Value |
|---|---|
| Product Type | Chassis |
| Material | Steel |
| Length | 17 in. |
| Width | 12 in. |
| Height | 2 in. |
| Color | Gray |
| Additional Feature | Chassis (Steel) |
| Manufacturer Series | 1441 |
| Compliance | Compliance Docs |