| # of units | Price |
|---|---|
| 1+ | $13.15 |
| 10+ | $12.55 |
| 50+ | $11.85 |
| 200+ | $11.35 |
chassis - steel; satin black finish.
| Specification | Value |
|---|---|
| Product Type | Chassis |
| Material | Steel |
| Length | 6 in. |
| Width | 4 in. |
| Height | 2 in. |
| Color | Black |
| Additional Feature | Chassis (Steel) |
| Manufacturer Series | 1441 |
| Compliance | Compliance Docs |