| # of units | Price |
|---|---|
| 1+ | $24.35 |
| 5+ | $23.15 |
| 25+ | $21.95 |
| 100+ | $20.95 |
chassis - aluminum.
| Specification | Value |
|---|---|
| Product Type | Chassis |
| Material | Aluminum |
| Length | 12 in. |
| Width | 7 in. |
| Height | 3 in. |
| Color | Natural Aluminum |
| Additional Feature | Chassis (Aluminum) |
| Manufacturer Series | 1444 |
| Compliance | Compliance Docs |