Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1444-16 Electronic Enclosure Accessories

  • Rack Mountable Chassis 2 Inch H x 10 Inch W x 6 Inch D Aluminum Natural
  • Jameco Part no.: 2381535
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1444-16
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7616.99.5190
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$17.25 ea

310 ship on Sep. 18


# of units Price
1+ $17.25
10+ $16.35
50+ $15.55
200+ $14.85

Request Larger Quantity Quote

Rack Mountable Chassis 2 Inch H x 10 Inch W x 6 Inch D Aluminum Natural

Features

  • Material: Aluminum
  • Color: Natural Aluminum
  • Flame Rating: N/A
  • IP Rating: N/A
  • Product Category: Chassis
  • Type: Chassis (Aluminum)
  • NEMA Rating: N/A
  • Max. P.C. Board Length (mm): N/A
  • Max. P.C. Board Width (mm): N/A
  • Material: N/A
  • Panel: None

Overview

chassis - aluminum.



Report a problem
Suggest a product
Specification Value
Product TypeChassis (Aluminum)
MaterialN/A
Length2 in.
Width6 in.
Height10 in.
ColorNatural Aluminum
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;