Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1444-17123 Electronic Enclosures

  • Chassis Aluminum 17 x 12 x 3 Inch Natural Aluminum
  • Jameco Part no.: 2539007
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1444-17123
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$39.15 ea

82 ship on Sep. 23


# of units Price
1+ $39.15
5+ $37.15
25+ $35.35
100+ $33.85

Request Larger Quantity Quote

Chassis Aluminum 17 x 12 x 3 Inch Natural Aluminum

Features

  • Material: N/A
  • Material: Aluminum
  • Color: Natural Aluminum
  • Product Category: Chassis
  • Type: Chassis (Aluminum)
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

chassis - aluminum.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeChassis
MaterialAluminum
Length17 in.
Width12 in.
Height3 in.
ColorNatural Aluminum
Additional FeatureChassis (Aluminum)
Manufacturer Series1444
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;