| # of units | Price |
|---|---|
| 1+ | $51.85 |
| 5+ | $49.25 |
| 25+ | $46.75 |
| 100+ | $44.95 |
chassis - aluminum.
| Specification | Value |
|---|---|
| Product Type | Chassis |
| Material | Aluminum |
| Length | 17 in. |
| Width | 14 in. |
| Height | 3 in. |
| Color | Natural Aluminum |
| Additional Feature | Chassis (Aluminum) |
| Manufacturer Series | 1444 |
| Compliance | Compliance Docs |