| # of units | Price |
|---|---|
| 1+ | $119.25 |
| 5+ | $113.25 |
| 25+ | $107.55 |
| 100+ | $103.25 |
chassis - aluminum with wood sides.
| Specification | Value |
|---|---|
| Product Type | Chassis |
| Material | Aluminum w/ Walnut Sides |
| Length | 12 in. |
| Width | 8 in. |
| Height | 3 in. |
| Color | Natural Aluminum |
| Additional Feature | Chassis (Aluminum/ Walnut) |
| Manufacturer Series | 1444 |
| Compliance | Compliance Docs |