| # of units | Price |
|---|---|
| 1+ | $18.25 |
| 10+ | $17.35 |
| 50+ | $16.45 |
| 200+ | $15.75 |
chassis - aluminum.
| Specification | Value |
|---|---|
| Product Type | Chassis |
| Material | Aluminum |
| Length | 9 in. |
| Width | 5.5 in. |
| Height | 3 in. |
| Color | Natural Aluminum |
| Additional Feature | Chassis (Aluminum) |
| Manufacturer Series | 1444 |
| Compliance | Compliance Docs |