Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 1445022-2 Headers and PCB Receptacles

  • Micro MATE-N-LOK 2-Position Receptacle Housing for Female Sockets 0.118" (3mm) Free-Hanging Crimp
  • Jameco Part no.: 748502
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 1445022-2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538906000
You May Also Like
205204-4 205204-4
TE Connectivity
$1.44
205205-2 205205-2
TE Connectivity
$1.23
640445-6 640445-6
TE Connectivity
$0.303
640445-7 640445-7
TE Connectivity
$0.514
761K 761K
Switchcraft
$7.05
390088-1 390088-1
TE Connectivity
$0.235

$0.214 ea

16,889 ship on Sep. 22

*This product is subject to a tariff. See detail in the cart.


# of units Price
400+ $0.214
1900+ $0.196
3700+ $0.188
7300+ $0.179

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 400

Micro MATE-N-LOK 2-Position Receptacle Housing for Female Sockets 0.118" (3mm) Free-Hanging Crimp

Specifications

  • Series: Micro MATE-N-LOK
  • Connector Type: Receptacle
  • Contact Type: Female Socket
  • Pitch: 0.118" (3 mm)
  • Number of Positions: 2
  • Number of Rows: 1
  • Row Spacing: n/a
  • Number of Positions Loaded: None
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Latch Lock
  • Color: Black
  • Note: Contacts Not Included
  • Base Number: 1445022


Report a problem
Suggest a product
Specification Value
Number of Contacts2
Number of Rows1
Pitch2.54 mm, 0.100 in.


Report a problem
Suggest a product
Jameco Register
;