N12 Disconnect Encl w/panel - 30 x 25-3/8 x 12 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 30 in. |
| Width | 25.4 in. |
| Height | 12 in. |
| Agency Approvals | csa, ul, ce, NEMA type-12, type-13 |
| Manufacturer Series | 1447S |
| IP Rating | IP54 |
| Compliance | Compliance Docs |