N4 Disconnect Encl w/panel - 24 x 25.38 x 8 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 24 in. |
| Width | 25.38 in. |
| Height | 8 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-4 |
| Manufacturer Series | 1447SN4 |
| IP Rating | IP66 |
| Compliance | Compliance Docs |