N4 Disconnect Encl w/panel - 48 x 37.38 x 12 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 48 in. |
| Width | 37.38 in. |
| Height | 12 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-4 |
| Manufacturer Series | 1447SN4 |
| IP Rating | IP66 |
| Compliance | Compliance Docs |