N4X Disconnect Encl w/panel - 42 x 31.38 x 12 - 304 SS.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Stainless Steel |
| Length | 42 in. |
| Width | 31.38 in. |
| Height | 12 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-13, type-4x |
| Manufacturer Series | 1447SN4SS |
| IP Rating | IP66 |
| Compliance | Compliance Docs |