| # of units | Price |
|---|---|
| 1+ | $38.95 |
| 5+ | $36.95 |
| 25+ | $35.15 |
| 100+ | $33.75 |
perforated steel chassis cover; ASA 61 grey.
| Specification | Value |
|---|---|
| Product Type | Vented Cover |
| Material | Steel |
| Length | 8 in. |
| Width | 4 in. |
| Height | 2 in. |
| Color | Gray |
| Manufacturer Series | 1441 |
| Compliance | Compliance Docs |