| # of units | Price |
|---|---|
| 1+ | $43.95 |
| 5+ | $41.85 |
| 25+ | $39.75 |
| 100+ | $38.15 |
perforated steel chassis cover: satin black.
| Specification | Value |
|---|---|
| Product Type | Vented Cover |
| Material | Steel |
| Length | 9 in. |
| Width | 5 in. |
| Height | 5.2 in. |
| Color | Black |
| Manufacturer Series | 1441 |
| Compliance | Compliance Docs |