| # of units | Price |
|---|---|
| 1+ | $23.55 |
| 5+ | $22.45 |
| 25+ | $21.25 |
| 100+ | $20.35 |
enclosure - 20 gauge steel instrument case.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Steel |
| Length | 5.88 in. |
| Width | 5.19 in. |
| Height | 2.75 in. |
| Color | Black |
| Additional Feature | Instrument Enclosure |
| Manufacturer Series | 1454 |
| Compliance | Compliance Docs |