| # of units | Price |
|---|---|
| 1+ | $30.95 |
| 5+ | $29.35 |
| 25+ | $27.85 |
| 100+ | $26.75 |
enclosure - 20 gauge steel instrument case.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | Steel |
| Length | 12 in. |
| Width | 8 in. |
| Height | 3 in. |
| Color | Black |
| Additional Feature | Instrument Enclosure |
| Manufacturer Series | 1454 |
| Compliance | Compliance Docs |