Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1455APLBK Electronic Enclosure Accessories

  • Plastic End Panels Designed for 1455A Enclosures 2/pack
  • Jameco Part no.: 2238830
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1455APLBK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$2.53 ea

4 ship on Sep. 22


# of units Price
5+ $2.53
25+ $2.30
100+ $2.21
500+ $2.14

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Plastic End Panels Designed for 1455A Enclosures 2/pack

Features

  • Material: Polycarbonate
  • Color: Black
  • Flame Rating:
  • IP Rating:
  • Product Category: Accessories
  • Type: End Panels
  • NEMA Rating:
  • Max. P.C. Board Length (mm):
  • Max. P.C. Board Width (mm):

Overview

Plastic End Panels Designed for 1455A Enclosures 2/pack



Report a problem
Suggest a product
Specification Value
Product TypeAccessories
MaterialPolycarbonate
ColorBlack
Additional FeatureClosed Bezel
Manufacturer Series1455
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;