Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1455C801BU Electronic Enclosures

  • Blue Extruded Aluminum Enclosure with Metal End Panels 80x54x23mm
  • Jameco Part no.: 2251129
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1455C801BU
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$14.65 ea

170 ship on Sep. 22


# of units Price
1+ $14.65
10+ $13.95
50+ $13.25
200+ $12.65

Request Larger Quantity Quote

Blue Extruded Aluminum Enclosure with Metal End Panels 80x54x23mm

Features

  • Material: Aluminum (Extruded)
  • Color: Blue
  • Flame Rating:
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: PC Board Enclosure
  • NEMA Rating:
  • Max. P.C. Board Length (mm): 79
  • Max. P.C. Board Width (mm): 50

Overview

Blue Extruded Aluminum Enclosure with Metal End Panels 80x54x23mm



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialAluminum (Extruded)
Length3.15 in., 80 mm
Width2.13 in., 54 mm
Height0.91 in., 23 mm
ColorBlue
Additional FeatureMax PCB Size: 79 x 50 mm
Manufacturer Series1455
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;