Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1455CS801BK Electronic Enclosures

  • Black Anodize Extruded Aluminum Enclosure with Metal End Panels 80x54x54mm
  • Jameco Part no.: 2404063
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1455CS801BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7612.90.1090
You May Also Like
H2300-R H2300-R
Jameco ValuePro
$5.95
H2320-R H2320-R
Jameco ValuePro
$9.95
03-125A 03-125A
Jameco ValuePro
$14.95
03-125C 03-125C
Jameco ValuePro
$21.95
CMC 11914 CMC 11914
Jameco ValuePro
$8.95
CMC 11922-R CMC 11922-R
Jameco ValuePro
$11.95

$13.55 ea

190 ship on Sep. 21


# of units Price
1+ $13.55
10+ $12.85
50+ $12.15
200+ $11.65

Request Larger Quantity Quote

Black Anodize Extruded Aluminum Enclosure with Metal End Panels 80x54x54mm

Features

  • Material: Aluminum (Extruded)
  • Color: Black
  • Flame Rating:
  • IP Rating: IP54
  • Product Category: Enclosures without Sliding Plate
  • Type: PC Board Enclosure
  • NEMA Rating:
  • Max. P.C. Board Length (mm): 79
  • Max. P.C. Board Width (mm): 50

Overview

Black Anodize Extruded Aluminum Enclosure with Metal End Panels 80x54x54mm



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures without Sliding Plate
MaterialAluminum (Extruded)
Length3.15 in., 80 mm
Width2.13 in., 54 mm
Height2.13 in., 54 mm
ColorBlack
Additional FeatureMax PCB Size: 79 x 50 mm
Manufacturer Series1455
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;